Part Details for 2829L by Excelta Corporation
Overview of 2829L by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2829L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8640
|
Newark | Pliers - Medium Bent Nose - Ss - Long Handle |Excelta 2829L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3400 / $48.2100 | Buy Now |
DISTI #
2827-2829L-ND
|
DigiKey | PLIERS - 2 STAR MEDIUM 60 BENT N Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$34.4400 / $40.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5000 / $38.6500 | Buy Now |
DISTI #
352PL2829
|
Techni-Tool, Inc. | Excelta 2829L Pliers, 2-Star, Medium, 60 degree Bent Nose, SS, Long handle, 6" OAL | 67 |
|
$32.0300 | Buy Now |
DISTI #
352PL2829
|
TestEquity LLC | Excelta 2829L Pliers, 2-Star, Medium, 60 degree Bent Nose, SS, Long handle, 6" OAL | 67 |
|
$32.0300 | Buy Now |