-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0211
|
Newark | Automotive Conn 12 Pos. .070 New Gen. Assy-G |Amp Te Connectivity 282993-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$2.8400 / $4.3300 | Buy Now |
DISTI #
2266-282993-4-ND
|
DigiKey | 12 POS. .070 NEW GEN. ASSY - G Min Qty: 30 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.4200 / $2.5200 | Buy Now |
DISTI #
17-282993-4-ND
|
DigiKey | 12 POS. .070 NEW GEN. ASSY - G Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2429 | Buy Now |
DISTI #
282993-4
|
Avnet Americas | Connector Housing Unsealed Plug 12 Position Straight Cable Mount Box - Bulk (Alt: 282993-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0398 / $2.3029 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.9900 | Buy Now |
DISTI #
AMP282993-4
|
Heilind Electronics | 12 POS. .070 NEW GEN. ASSY - G | Americas - 0 in Stock |
|
$2.4191 / $2.4552 | Buy Now |
|
Onlinecomponents.com | 12 POS. .070 NEW GEN. ASSY - G RoHS: Compliant |
500 Partner Stock |
|
$2.7200 / $4.1300 | Buy Now |
DISTI #
AMP282993-4
|
Interstate Connecting Components | 12 POS. .070 NEW GEN. ASSY - G | 0 |
|
$2.4191 / $2.4552 | Buy Now |
DISTI #
TE Connectivity 282993-4
|
PEI Genesis | Combination Line Connector | 1500 |
|
Buy Now | |
|
Master Electronics | 12 POS. .070 NEW GEN. ASSY - G RoHS: Compliant |
500 Partner Stock |
|
$2.7200 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282993-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282993-4
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.236 inch | |
Body Depth | 0.677 inch | |
Body Length | 1.398 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm |