-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-282992-2-ND
|
DigiKey | CONN RCPT HSG 6POS Min Qty: 25 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
1379 In Stock |
|
$2.8100 / $2.9700 | Buy Now |
DISTI #
282992-2-ND
|
DigiKey | CONN RCPT HSG 6POS Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8130 | Buy Now |
DISTI #
282992-2
|
Avnet Americas | Conn Housing RCP 6 POS Crimp ST Cable Mount - Bulk (Alt: 282992-2) Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4152 / $2.7268 | Buy Now |
DISTI #
571-282992-2
|
Mouser Electronics | Automotive Connectors TAB CONN.NEW GEN.F.TRUCK RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Box | 0Box |
|
$2.3500 | Buy Now |
DISTI #
AMP282992-2
|
Heilind Electronics | TAB CONN.NEW GEN.F.TRUCK | Americas - 0 in Stock |
|
$2.8642 / $2.9070 | Buy Now |
|
Onlinecomponents.com | TAB CONN.NEW GEN.F.TRUCK RoHS: Compliant |
1379 Partner Stock |
|
$2.8000 / $3.1400 | Buy Now |
DISTI #
61247839
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 1379 |
|
$2.6400 / $2.7800 | Buy Now |
DISTI #
2829922-TEC
|
TME | 282992-2 Min Qty: 16 | 1379 |
|
$2.2588 / $2.6615 | Buy Now |
DISTI #
AMP282992-2
|
Interstate Connecting Components | TAB CONN.NEW GEN.F.TRUCK | 0 |
|
$2.8642 / $2.9070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282992-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282992-2
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.236 inch | |
Body Depth | 0.677 inch | |
Body Length | 0.984 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm |