282991-2
TE Connectivity
Description: CONN.NEW GEN.F. TRUCK

Overview of 282991-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 282991-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X9353
Newark Conn.new Gen.f. Truck |Amp Te Connectivity 282991-2 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.3400
  • 2,500 $1.2900
$1.2900 / $1.3400 Buy Now
DISTI # 96Y0871
Newark Automotive Connectors Conn.new Gen.f. Truck |Amp Te Connectivity 282991-2 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.3100
  • 500 $2.2400
$2.2400 / $2.3100 Buy Now
DISTI # 282991-2-ND
DigiKey CONN PLUG HSG 20POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk 899
In Stock
  • 1 $2.1600
  • 10 $1.9210
  • 25 $1.9116
  • 50 $1.8920
  • 100 $1.7359
  • 250 $1.7262
  • 500 $1.5701
  • 1,000 $1.4043
  • 3,000 $1.2971
$1.2971 / $2.1600 Buy Now
DISTI # 282991-2
Avnet Americas Conn Housing PL 20 POS Crimp ST Cable Mount - Bulk (Alt: 282991-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.3518
  • 2,000 $1.3132
  • 4,000 $1.2746
  • 6,000 $1.2360
  • 8,000 $1.1973
$1.1973 / $1.3518 Buy Now
DISTI # 571-282991-2
Mouser Electronics Automotive Connectors CONN.NEW GEN.F. TRUCK RoHS: Compliant 1404
  • 1 $2.1600
  • 10 $1.6000
  • 100 $1.4800
  • 500 $1.3900
  • 1,000 $1.2600
  • 2,000 $1.2500
$1.2500 / $2.1600 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Box 0
Box
  • 1,000 $1.1700
$1.1700 Buy Now
DISTI # AMP282991-2
Heilind Electronics CONN.NEW GEN.F. TRUCK Americas - 0 in Stock
  • 1,000 $1.4630
  • 2,000 $1.4412
  • 6,000 $1.4200
$1.4200 / $1.4630 Buy Now
Onlinecomponents.com CONN.NEW GEN.F. TRUCK RoHS: Compliant 0
  • 250 $1.9300
  • 500 $1.4500
  • 750 $1.3500
  • 1,000 $1.3200
$1.3200 / $1.9300 Buy Now
DISTI # AMP282991-2
Interstate Connecting Components CONN.NEW GEN.F. TRUCK 0
  • 1,000 $1.4630
  • 2,000 $1.4412
  • 6,000 $1.4200
$1.4200 / $1.4630 Buy Now
DISTI # 282991-2
Avnet Abacus (Alt: 282991-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 282991-2
Avnet Abacus (Alt: 282991-2) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101588567
Chip1Stop Conn Housing PL 20 POS Crimp ST Cable Mount RoHS: Compliant 800
  • 1,000 $1.2800
$1.2800 Buy Now
Master Electronics CONN.NEW GEN.F. TRUCK RoHS: Compliant 0
  • 250 $1.9300
  • 500 $1.4500
  • 750 $1.3500
  • 1,000 $1.3200
$1.3200 / $1.9300 Buy Now

CAD Models for 282991-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 282991-2 by TE Connectivity

282991-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.669 inch
Body Depth
1.008 inch
Body Length
1.917 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
14A
Mating Contact Row Spacing
0.217 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
14 A
Rated Voltage
24 V
Terminal Pitch
3.5 mm
Want to compare parts?
  1. 282991-2
    TE Connectivity
    CONN.NEW GEN.F. TRUCK
    VS

Related Parts for 282991-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 282991-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 282991-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 282991-2 would you like to use for your alert(s)?
  • Please alert me when 282991-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 282991-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 282991-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 282991-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 282991-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 282991-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: