-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN.NEW GEN.F.TRUCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP282989-1
|
Heilind Electronics | CONN.NEW GEN.F.TRUCK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP282989-1
|
Interstate Connecting Components | CONN.NEW GEN.F.TRUCK | 0 |
|
Buy Now | |
DISTI #
282989-1
|
Avnet Abacus | AMP282989-1 (Alt: 282989-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282989-1
|
Avnet Abacus | AMP282989-1 (Alt: 282989-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282989-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282989-1
TE Connectivity
CONN.NEW GEN.F.TRUCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.669 inch | |
Body Depth | 1.008 inch | |
Body Length | 0.953 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm |