Part Details for 282966-4 by TE Connectivity
Overview of 282966-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 282966-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5298
|
Newark | Pluggable Terminal Blocks Termi-Blok Header Assy Rohs Compliant: Yes |Amp Te Connectivity 282966-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 865 |
|
$1.2900 / $2.8000 | Buy Now |
DISTI #
12H8655
|
Newark | Termi-Blok Header Assy 4P 7 Rohs Compliant: Yes |Buchanan Te Connectivity 282966-4 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.2300 | Buy Now |
DISTI #
2266-282966-4-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 7.62MM Min Qty: 60 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
865 In Stock |
|
$1.1200 / $1.2000 | Buy Now |
DISTI #
A113348-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 7.62MM Min Qty: 60 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2871 | Buy Now |
DISTI #
571-282966-4
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY 9P 7 RoHS: Compliant | 487 |
|
$1.0100 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.3100 | Buy Now |
DISTI #
AMP282966-4
|
Heilind Electronics | TERMI-BLOK HEADER ASSY 4P 7 | Americas - 0 in Stock |
|
$0.7607 / $1.1920 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER ASSY 4P 7 RoHS: Compliant |
865 Partner Stock |
|
$1.0000 / $1.7900 | Buy Now |
DISTI #
AMP282966-4
|
Interstate Connecting Components | TERMI-BLOK HEADER ASSY 4P 7 | 0 |
|
$0.7607 / $1.1920 | Buy Now |
DISTI #
TE Connectivity 282966-4
|
PEI Genesis | Modular Terminal Block 15A 3 | 865 |
|
Buy Now |
Part Details for 282966-4
282966-4 CAD Models
282966-4 Part Data Attributes
|
282966-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282966-4
TE Connectivity
(282966-4) TERMI-BLOK HEADER ASSY 4P 7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA6-6, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |