Part Details for 282965-4 by TE Connectivity
Overview of 282965-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282965-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282965-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 7.62mm Solder RA Thru-Hole - Bulk (Alt: 282965-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000931259
|
Sager | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 4P. | 0 |
|
Buy Now | |
DISTI #
282965-4
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 7.62mm Solder RA Thru-Hole (Alt: 282965-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 282965-4
282965-4 CAD Models
282965-4 Part Data Attributes
|
282965-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282965-4
TE Connectivity
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | PA6-6, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |