Part Details for 282965-3 by TE Connectivity
Results Overview of 282965-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
282965-3 Information
282965-3 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 282965-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282965-3-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 7.62MM Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
282965-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 7.62mm Solder RA Thru-Hole - Bulk (Alt: 282965-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 2 | 600 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | 480 |
|
$1.6250 / $3.7500 | Buy Now | |
DISTI #
000000000000931258
|
Sager | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 3P.1 | 0 |
|
Buy Now | |
DISTI #
282965-3
|
Avnet Abacus | (Alt: 282965-3) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now |
Part Details for 282965-3
282965-3 CAD Models
282965-3 Part Data Attributes
|
282965-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282965-3
TE Connectivity
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | PA6-6, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |