Part Details for 282962-4 by TE Connectivity
Overview of 282962-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 282962-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282962-4
|
Avnet Americas | - Bulk (Alt: 282962-4) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$1.2421 / $1.4947 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
AMP282962-4
|
Heilind Electronics | TERMI-BLOK HEADER ASSY90 4P. | Americas - 0 in Stock |
|
$0.7607 / $1.6194 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER ASSY90 4P. RoHS: Compliant | 0 |
|
$0.6130 / $1.6740 | Buy Now |
DISTI #
AMP282962-4
|
Interstate Connecting Components | TERMI-BLOK HEADER ASSY90 4P. | 0 |
|
$0.7607 / $1.6194 | Buy Now |
DISTI #
282962-4
|
Avnet Abacus | (Alt: 282962-4) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK HEADER ASSY90 4P. RoHS: Compliant | 0 |
|
$0.6130 / $1.6740 | Buy Now |
Part Details for 282962-4
282962-4 CAD Models
282962-4 Part Data Attributes
|
282962-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282962-4
TE Connectivity
15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1; 94V-0, PA66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 282962-4
This table gives cross-reference parts and alternative options found for 282962-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282962-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546109-4 | (1546109-4) EUROSTYLE TB,HEADER,GREY,4 POS | TE Connectivity | 282962-4 vs 1546109-4 |
796858-4 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 282962-4 vs 796858-4 |
796866-4 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 282962-4 vs 796866-4 |
9503310000 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 282962-4 vs 9503310000 |
282962-2 | (282962-2) TERMI-BLOK HEADER ASSY90 2P. | TE Connectivity | 282962-4 vs 282962-2 |