Part Details for 282900-8 by TE Connectivity
Overview of 282900-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282900-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0867
|
Newark | Termi-Blok Pcb Mount 2Nd 8P. 5 |Amp Te Connectivity 282900-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 | Buy Now |
DISTI #
282900-8-ND
|
DigiKey | TERM BLK 8POS SIDE ENTRY 5MM PCB Min Qty: 840 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8755 | Buy Now |
DISTI #
282900-8
|
Avnet Americas | TERMI-BLOK PCB MOUNT 2ND 8P. 5 - Bulk (Alt: 282900-8) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.8985 | Buy Now |
DISTI #
571-282900-8
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 35 4P.5 RoHS: Compliant | 0 |
|
$4.9400 / $5.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 420 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.1100 | Buy Now |
DISTI #
AMP282900-8
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 2ND 8P. 5 | Americas - 0 in Stock |
|
$3.9591 / $5.2056 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 2ND 8P. 5 RoHS: Compliant | 0 |
|
$4.3300 / $11.8600 | Buy Now |
DISTI #
AMP282900-8
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 2ND 8P. 5 | 0 |
|
$3.9591 / $5.2056 | Buy Now |
DISTI #
000000000002468373
|
Sager | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 35 4P.5 Min Qty: 60 | 0 |
|
$5.8100 | Buy Now |
DISTI #
282900-8
|
Avnet Abacus | (Alt: 282900-8) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 282900-8
282900-8 CAD Models
282900-8 Part Data Attributes
|
282900-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282900-8
TE Connectivity
Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA 6-6 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 282900-8
This table gives cross-reference parts and alternative options found for 282900-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282900-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284413-8 | Terminal Block, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 282900-8 vs 284413-8 |
2-796949-8 | Barrier Strip Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 282900-8 vs 2-796949-8 |
2-796949-9 | BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 282900-8 vs 2-796949-9 |