-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282897-2) TERMI-BLOK PCB MOUNT 3LVL2P.5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7027
|
Newark | Fixed Terminal Blocks Termi-Blok Pcb Mnt 3Lvl2P.5 |Amp Te Connectivity 282897-2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 318 |
|
$8.5100 / $9.5500 | Buy Now |
DISTI #
12H8557
|
Newark | Termi-Blok Pcb Mount 3Lvl2P.5, Rohs Compliant: Yes |Buchanan Te Connectivity 282897-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $8.5900 | Buy Now |
DISTI #
A139192-ND
|
DigiKey | TERM BLK 2P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
117 In Stock |
|
$8.2607 / $12.3300 | Buy Now |
DISTI #
282897-2
|
Avnet Americas | Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 282897-2) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$6.8936 / $8.2957 | Buy Now |
DISTI #
571-282897-2
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MNT 3LVL2P.5 RoHS: Compliant | 188 |
|
$6.8600 / $10.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$6.8800 | Buy Now |
DISTI #
AMP282897-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 3LVL2P.5 | Americas - 0 in Stock |
|
$6.5167 / $8.7195 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 3LVL2P.5, RoHS: Compliant |
318 Partner Stock |
|
$6.8500 / $10.9400 | Buy Now |
DISTI #
33101534
|
Verical | Conn Eurostyle Block HDR 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Min Qty: 8 Package Multiple: 1 | Americas - 318 |
|
$7.9000 / $8.3600 | Buy Now |
DISTI #
AMP282897-2
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 3LVL2P.5 | 0 |
|
$6.5167 / $8.7195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282897-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282897-2
TE Connectivity
(282897-2) TERMI-BLOK PCB MOUNT 3LVL2P.5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1, PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |