Part Details for 282862-2 by TE Connectivity
Overview of 282862-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282862-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8507
|
Newark | Termi-Blok Pcb Mount 180 2P.5M Rohs Compliant: Yes |Buchanan Te Connectivity 282862-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6700 / $0.7030 | Buy Now |
DISTI #
282862-2-ND
|
DigiKey | TERM BLK 2POS TOP ENTRY 5MM PCB Min Qty: 1200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6814 | Buy Now |
DISTI #
282862-2
|
Avnet Americas | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 24A/Contact - Bulk (Alt: 282862-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5729 / $0.6469 | Buy Now |
DISTI #
571-282862-2
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 2ND 2P.5 RoHS: Compliant | 1061 |
|
$0.5770 / $1.0700 | Buy Now |
DISTI #
AMP282862-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 180 2P.5 | Americas - 0 in Stock |
|
$0.5236 / $0.7002 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 180 2P.5 |
933 In Stock |
|
$0.6400 / $0.8550 | Buy Now |
DISTI #
AMP282862-2
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 180 2P.5 | 0 |
|
$0.5236 / $0.7002 | Buy Now |
DISTI #
282862-2
|
Avnet Abacus | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 24A/Contact (Alt: 282862-2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282862-2
|
Avnet Abacus | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 24A/Contact (Alt: 282862-2) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK PCB MOUNT 180 2P.5 |
933 In Stock |
|
$0.6400 / $0.8550 | Buy Now |
Part Details for 282862-2
282862-2 CAD Models
282862-2 Part Data Attributes
|
282862-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282862-2
TE Connectivity
24A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1; 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |