Part Details for 282861-2 by TE Connectivity
Overview of 282861-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 282861-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8505
|
Newark | Termi-Blok Pcb Mount 90 2P.7 Rohs Compliant: Yes |Buchanan Te Connectivity 282861-2 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $0.7770 | Buy Now |
DISTI #
A135937-ND
|
DigiKey | TERM BLK 2P SIDE ENT 7.62MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3629 In Stock |
|
$0.6512 / $0.8500 | Buy Now |
DISTI #
282861-2
|
Avnet Americas | Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole - Bulk (Alt: 282861-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6460 / $0.7294 | Buy Now |
DISTI #
571-282861-2
|
Mouser Electronics | Fixed Terminal Blocks 2P RECPT 7.62MM RoHS: Compliant | 1771 |
|
$0.6510 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.6130 | Buy Now |
DISTI #
AMP282861-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 2P.7 | Americas - 0 in Stock |
|
$0.6624 / $0.7894 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 2P.7 RoHS: Compliant | 0 |
|
$0.7150 / $1.0420 | Buy Now |
DISTI #
282861-2
|
TTI | Fixed Terminal Blocks 2P RECPT 7.62MM Min Qty: 1600 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.5440 / $0.6310 | Buy Now |
DISTI #
AMP282861-2
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 2P.7 | 0 |
|
$0.6624 / $0.7894 | Buy Now |
DISTI #
282861-2
|
Avnet Abacus | Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole (Alt: 282861-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 282861-2
282861-2 CAD Models
282861-2 Part Data Attributes
|
282861-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282861-2
TE Connectivity
(282861-2) TERMI-BLOK PCB MOUNT 90 2P.7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |