-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282857-5) TERMI-BLOK PCB MOUNT 90 5P.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8491
|
Newark | Termi-Blok Pcb Mount 90 5P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282857-5 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.6100 | Buy Now |
DISTI #
A98109-ND
|
DigiKey | TERM BLK 5P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1135 In Stock |
|
$1.4183 / $2.4700 | Buy Now |
DISTI #
282857-5
|
Avnet Americas | Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 282857-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3711 / $1.5480 | Buy Now |
DISTI #
571-282857-5
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 5P.5 RoHS: Compliant | 1068 |
|
$1.3800 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Box | 0Box |
|
$1.3100 | Buy Now |
DISTI #
AMP282857-5
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 5P.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 5P.5 RoHS: Compliant | 0 |
|
$1.2500 / $2.1800 | Buy Now |
DISTI #
282857-5
|
TTI | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 5P.5 Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$1.1500 / $1.4100 | Buy Now |
DISTI #
AMP282857-5
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 5P.5 | 0 |
|
Buy Now | |
DISTI #
282857-5
|
Avnet Abacus | Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole (Alt: 282857-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282857-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282857-5
TE Connectivity
(282857-5) TERMI-BLOK PCB MOUNT 90 5P.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |