-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282856-4) TERMI-BLOK PCB MOUNT 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8487
|
Newark | Termi-Blok Pcb Mount 4P Rohs Compliant: Yes |Buchanan Te Connectivity 282856-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$1.4500 / $2.0600 | Buy Now |
DISTI #
A98357-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
957 In Stock |
|
$1.1058 / $1.3900 | Buy Now |
DISTI #
282856-4
|
Avnet Americas | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A/Contact - Bulk (Alt: 282856-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0969 / $1.2385 | Buy Now |
DISTI #
12H8487
|
Avnet Americas | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A/Contact - Bulk (Alt: 12H8487) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 220 Partner Stock |
|
$1.5300 / $2.0600 | Buy Now |
DISTI #
571-282856-4
|
Mouser Electronics | Fixed Terminal Blocks TERMIBLOK PCB MNT 4P RoHS: Compliant | 822 |
|
$1.1600 / $1.7500 | Buy Now |
|
Future Electronics | 5 mm Header Wire-to-Board 4 .197 PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 1200Box |
|
$1.0600 | Buy Now |
DISTI #
AMP282856-4
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 4P | Americas - 0 in Stock |
|
$1.1247 / $1.3204 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 4P RoHS: Compliant |
752 In Stock |
|
$1.0400 / $1.1100 | Buy Now |
DISTI #
282856-4
|
TTI | Fixed Terminal Blocks TERMIBLOK PCB MNT 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 150 Container: Each | Americas - 0 |
|
$0.9600 / $1.2800 | Buy Now |
DISTI #
282856-4
|
Avnet Americas | Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 24A/Contact - Bulk (Alt: 282856-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0969 / $1.2385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282856-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282856-4
TE Connectivity
(282856-4) TERMI-BLOK PCB MOUNT 4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 282856-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282856-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282856-4 | (282856-4) TERMI-BLOK PCB MOUNT 4P | TE Connectivity | 282856-4 vs 282856-4 |