-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,SOCKET, SNAP-LUG, 3/0, RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0207
|
Newark | Hd Power Conn Kit, 3/0, Red Sealed Tin Plate Sk |Amp Te Connectivity 2828522-7 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$97.7400 | Buy Now |
DISTI #
97Y8282
|
Newark | Busbar Socket, Red, 000Awg, Product Range:Snap-Lug Series, Termination:Crimp, Terminal Type:Busbar Socket Rohs Compliant: Yes |Te Connectivity 2828522-7 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7800 / $78.2000 | Buy Now |
DISTI #
A124412-ND
|
DigiKey | CONN TERM BUSBAR RCPT 3/0AWG Min Qty: 1 Lead time: 33 Weeks Container: Box |
99 In Stock |
|
$85.8447 / $106.5200 | Buy Now |
DISTI #
2828522-7
|
Avnet Americas | KIT,SOCKET, SNAP-LUG, 3/0, RED - Bulk (Alt: 2828522-7) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$73.2072 / $88.0968 | Buy Now |
DISTI #
571-2828522-7
|
Mouser Electronics | Heavy Duty Power Connectors KIT, 3/0, RED SEALED TIN PLATE SK RoHS: Compliant | 0 |
|
$93.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$79.5400 | Buy Now |
DISTI #
AMP2828522-7
|
Heilind Electronics | KITSOCKET SNAP-LUG 3/0 RED | Americas - 37 in Stock |
|
$91.2353 / $92.5971 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Kit Straight Copper Red Tin Package RoHS: Compliant |
98 Partner Stock |
|
$85.0000 / $108.1100 | Buy Now |
DISTI #
AMP2828522-7
|
Interstate Connecting Components | KITSOCKET SNAP-LUG 3/0 RED | 12 |
|
$91.2353 / $92.5971 | Buy Now |
DISTI #
TE Connectivity 2828522-7
|
PEI Genesis | Wire Terminal, 250A, 168mm2 | 98 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2828522-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2828522-7
TE Connectivity
KIT,SOCKET, SNAP-LUG, 3/0, RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Current | 250 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 168 mm2 |