Part Details for 2828420-1 by TE Connectivity
Overview of 2828420-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2828420-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7018
|
Newark | Circular Mil Spec Conn 6P, Recpt, Pc Tail Socket |Amp Te Connectivity 2828420-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$141.3000 / $145.8400 | Buy Now |
DISTI #
2828420-1
|
Avnet Americas | Circular Connector Receptacle 6 Position Socket Contact Through Hole Solder - Bulk (Alt: 2828420-1) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 39 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-2828420-1
|
Mouser Electronics | Circular MIL Spec Connector 6P, RECPT, PC Tail Socket (Solder Tail) RoHS: Compliant | 37 |
|
$145.9900 / $171.1500 | Buy Now |
DISTI #
V99:2348_19137278
|
Arrow Electronics | Standard Circular Connectors, Cable-to-Board, 6 Position, Sealable, Printed Circuit Board, Signal, Black Zinc Nickel, O.C.H. Micro Circular Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks Date Code: 1813 | Americas - 100 |
|
$2.5610 / $10.1276 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 49 Weeks Container: Bag | 0Bag |
|
$127.8300 | Buy Now |
DISTI #
AMP2828420-1
|
Heilind Electronics | RECEPTACLE CONNECTOR ASSEMBLY PCB TAIL | Americas - 2 in Stock |
|
$146.6177 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE CONNECTOR ASSEMBLY PCB TAIL RoHS: Compliant |
144 In Stock |
|
$120.4800 / $125.5000 | Buy Now |
DISTI #
27066290
|
Verical | Standard Circular Connectors, Cable-to-Board, 6 Position, Sealable, Printed Circuit Board, Signal, Black Zinc Nickel, O.C.H. Micro Circular Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1813 | Americas - 100 |
|
$10.1276 | Buy Now |
DISTI #
38491161
|
Verical | Standard Circular Connectors, Cable-to-Board, 6 Position, Sealable, Printed Circuit Board, Signal, Black Zinc Nickel, O.C.H. Micro Circular Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 90 |
|
$134.7400 / $142.6800 | Buy Now |
DISTI #
51510700
|
Verical | Standard Circular Connectors, Cable-to-Board, 6 Position, Sealable, Printed Circuit Board, Signal, Black Zinc Nickel, O.C.H. Micro Circular Connectors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 52 |
|
$165.1316 | Buy Now |
Part Details for 2828420-1
2828420-1 CAD Models
2828420-1 Part Data Attributes
|
2828420-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2828420-1
TE Connectivity
Circular Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 39 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 2000 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |