-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282841-9) TERMI-BLOK PCB MOUNT 9P. 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7017
|
Newark | Fixed Terminal Blocks 9P Pcb Mt Term Blk |Amp Te Connectivity 282841-9 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
12H8426
|
Newark | Termi-Blok Pcb Mount 9P. 5 Rohs Compliant: Yes |Buchanan Te Connectivity 282841-9 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $4.7500 | Buy Now |
DISTI #
A113324-ND
|
DigiKey | TERM BLK 9P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
196 In Stock |
|
$3.7463 / $6.5700 | Buy Now |
DISTI #
282841-9
|
Avnet Americas | Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 282841-9) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$3.3510 / $4.0325 | Buy Now |
DISTI #
571-2828419
|
Mouser Electronics | Fixed Terminal Blocks 9P PCB MT TERM BLK RoHS: Compliant | 0 |
|
$3.5700 / $3.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.3500 | Buy Now |
DISTI #
AMP282841-9
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 9P. 5 | Americas - 0 in Stock |
|
$2.4093 / $4.2386 | Buy Now |
|
Onlinecomponents.com | Terminal Block - 9 Position - 1 Row - 0.200" (5.08mm) Pitch - 17.5 A - 300 V - 12 to 30 AWG - 90° Wire Entry - Screw / Rising Cage Clamp Termination. RoHS: Compliant |
221 Partner Stock |
|
$3.4600 / $4.6800 | Buy Now |
DISTI #
2828419-TEC
|
TME | PCB terminal block Min Qty: 10 | 221 |
|
$3.6559 / $4.2278 | Buy Now |
DISTI #
AMP282841-9
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 9P. 5 | 0 |
|
$2.4093 / $4.2386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282841-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282841-9
TE Connectivity
(282841-9) TERMI-BLOK PCB MOUNT 9P. 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |