Part Details for 2828392-2 by TE Connectivity
Overview of 2828392-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2828392-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8414
|
Newark | Plug-In Module, Dc, Alum, 16Pos, Accessory Type:Plug-In Module, For Use With:Amp Nanorf Series 2302339-1 Socket Contact, Product Range:Nanorf Series Rohs Compliant: Yes |Te Connectivity 2828392-2 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.2800 / $342.2600 | Buy Now |
DISTI #
2266-2828392-2-ND
|
DigiKey | NANORF DC 16 POS AL Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$360.0600 / $374.1800 | Buy Now |
DISTI #
A145057-ND
|
DigiKey | NANORF DC 16 POS AL Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$350.7224 | Buy Now |
DISTI #
2828392-2
|
Avnet Americas | NanoRF Module 16 Position for VITA Daughter Card Connectors Aluminum Alloy - Bulk (Alt: 2828392-2) RoHS: Compliant Min Qty: 21 Package Multiple: 3 Container: Bulk | 0 |
|
$294.7876 / $354.7444 | Buy Now |
DISTI #
571-2828392-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors NanoRF DC 16 POS AL RoHS: Compliant | 0 |
|
$350.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 3 | 0 |
|
$320.2900 | Buy Now |
DISTI #
AMP2828392-2
|
Heilind Electronics | NANORF, DC, 16 POS, AL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$372.6500 / $404.6300 | Buy Now |
DISTI #
AMP2828392-2
|
Interstate Connecting Components | NANORF, DC, 16 POS, AL | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2828392-2
|
PEI Genesis | Connector Accessory | 20 |
|
Buy Now |