-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282838-8) TERMI-BLOK PCB MOUNT 90 7P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7136
|
Newark | Termi-Blok Pcb Mount 90 7P. Rohs Compliant: Yes |Buchanan Te Connectivity 282838-8 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.4100 | Buy Now |
DISTI #
A135921-ND
|
DigiKey | TERM BLK 7P SIDE ENTRY 10MM PCB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
196 In Stock |
|
$1.9804 / $3.8600 | Buy Now |
DISTI #
282838-8
|
Avnet Americas | Conn Terminal Block 7 POS 10mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282838-8) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$1.8695 / $2.2497 | Buy Now |
DISTI #
571-282838-8
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 7P. RoHS: Compliant | 0 |
|
$2.1400 / $2.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.8700 | Buy Now |
DISTI #
AMP282838-8
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 7P. | Americas - 0 in Stock |
|
$1.7985 / $2.3647 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 7P. RoHS: Compliant | 0 |
|
$1.9700 / $4.1200 | Buy Now |
DISTI #
AMP282838-8
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 7P. | 0 |
|
$1.7985 / $2.3647 | Buy Now |
DISTI #
000000000000931038
|
Sager | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 7P. Min Qty: 800 | 0 |
|
$2.2000 | Buy Now |
DISTI #
282838-8
|
Avnet Abacus | (Alt: 282838-8) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282838-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282838-8
TE Connectivity
(282838-8) TERMI-BLOK PCB MOUNT 90 7P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 13.5 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |