-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282837-4) TERMI-BLOK PCB MOUNT 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90C1040
|
Newark | Terminal Block, Pcb, 4 Position, 30-16Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm², Wire Connection Method:Screw, Rated Current:13.5A Rohs Compliant: Yes |Buchanan Te Connectivity 282837-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 963 |
|
$0.5800 | Buy Now |
DISTI #
18AH0215
|
Newark | Tb, Wire To Brd, 4Ways, 16Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Ways, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.3Mm2, Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:300V, Block Rohs Compliant: Yes |Te Connectivity 282837-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $1.5500 | Buy Now |
DISTI #
76AC5269
|
Newark | Termi-Blok Pcb Mount 4P |Amp Te Connectivity 282837-4 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.0700 | Buy Now |
DISTI #
A124423-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
33097 In Stock |
|
$0.7165 / $1.2500 | Buy Now |
DISTI #
282837-4
|
Avnet Americas | Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6664 / $0.7524 | Buy Now |
DISTI #
90C1040
|
Avnet Americas | Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 90C1040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 2 Days Container: Bulk | 963 Partner Stock |
|
$0.8310 / $1.1400 | Buy Now |
DISTI #
571-2828374
|
Mouser Electronics | Fixed Terminal Blocks 5.08MM PCB MOUNT 4P RoHS: Compliant | 9076 |
|
$0.5170 / $1.5600 | Buy Now |
DISTI #
V99:2348_11729430
|
Arrow Electronics | Conn Eurostyle Block F 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact Carton Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2317 | Americas - 473 |
|
$0.6755 / $0.8961 | Buy Now |
|
Future Electronics | Wire to Board 4 Position 5.08 mm Pitch 30-16 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.6350 / $0.7150 | Buy Now |
DISTI #
AMP282837-4
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 4P | Americas - 0 in Stock |
|
$0.6833 / $0.8143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282837-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282837-4
TE Connectivity
(282837-4) TERMI-BLOK PCB MOUNT 4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1, PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |