-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282836-6) TERMI-BLOK PCB MOUNT 90 6P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8399
|
Newark | Terminal Block, Pcb, 6 Position, 30-16Awg, Pitch Spacing:5Mm, No. Of Positions:6Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm², Wire Connection Method:Screw, Rated Current:13.5A, Colour:Green Rohs Compliant: Yes |Buchanan Te Connectivity 282836-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4769 |
|
$1.9400 / $2.7100 | Buy Now |
DISTI #
87H8040
|
Newark | Standard Terminal Block, Wire To Board, Terminal Block, Pcb, Pcb Mount, 5 Mm, 6, 30 Awg Rohs Compliant: Yes |Buchanan Te Connectivity 282836-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4646 |
|
$1.9400 / $2.7100 | Buy Now |
DISTI #
A98339-ND
|
DigiKey | TERM BLK 6POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7224 In Stock |
|
$1.7759 / $3.1500 | Buy Now |
DISTI #
282836-6
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282836-6) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 400 |
|
$1.6733 / $2.0136 | Buy Now |
DISTI #
12H8399
|
Avnet Americas | Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 12H8399) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Bulk | 123 Partner Stock |
|
$2.2700 / $2.7100 | Buy Now |
DISTI #
571-2828366
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM PCB MOUNT 6P RoHS: Compliant | 1472 |
|
$1.3300 / $2.5200 | Buy Now |
|
Future Electronics | Wire to Board 6 Position 5 mm Pitch 30-16 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Box | 0Box |
|
$1.6700 / $1.8000 | Buy Now |
DISTI #
AMP282836-6
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 6P. | Americas - 0 in Stock |
|
$1.2031 / $2.1486 | Buy Now |
|
Onlinecomponents.com | PCB Terminal Block - Header - Wire-to-Board - 6 Positions - 0.197" (5.00mm) Pitch - 30 to 16 AWG - Screw, Rising Cage Clamp Termination - Green. RoHS: Compliant |
3102 In Stock |
|
$1.4000 / $1.9300 | Buy Now |
DISTI #
282836-6
|
TTI | Fixed Terminal Blocks 5.0MM PCB MOUNT 6P pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 646 In Stock |
|
$1.3100 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282836-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282836-6
TE Connectivity
(282836-6) TERMI-BLOK PCB MOUNT 90 6P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 998-1/998-2-1, PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 282836-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282836-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5ULV-06 | Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 282836-6 vs 5ULV-06 |