-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282836-2) TERMI-BLOK PCB MOUNT 90 2P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C9697
|
Newark | Terminal Block, Pcb, 2 Position, 30-16Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm², Wire Connection Method:Screw, Rated Current:13.5A, Colour:Green Rohs Compliant: Yes |Buchanan Te Connectivity 282836-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8520 |
|
$0.3620 / $0.6340 | Buy Now |
DISTI #
19J4608
|
Newark | Wire-To-Board Terminal Block, 2, 300 V, 13.5 A, 30 Awg, 16 Awg, 1.4 Mm Rohs Compliant: Yes |Buchanan Te Connectivity 282836-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 23427 |
|
$0.3480 / $0.5110 | Buy Now |
DISTI #
26AC6813
|
Newark | Terminal Block, Pcb, 2 Position, 30-16Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm , Wire Connection Method:Screw, Rated Current:13.5A, Colour:Green Rohs Compliant: Yes |Buchanan Te Connectivity 282836-2 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 | Buy Now |
DISTI #
A98076-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
47939 In Stock |
|
$0.3140 / $0.6100 | Buy Now |
DISTI #
282836-2
|
Avnet Americas | Conn PC Board 2 POS 5mm RA Through Hole 13.5A Tray - Bulk (Alt: 282836-2) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 21670 |
|
$0.2447 | Buy Now |
DISTI #
23C9697
|
Avnet Americas | Conn PC Board 2 POS 5mm RA Through Hole 13.5A Tray - Bulk (Alt: 23C9697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Bulk | 8575 Partner Stock |
|
$0.3890 / $0.6030 | Buy Now |
DISTI #
571-2828362
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM PCB MOUNT 2P RoHS: Compliant | 19060 |
|
$0.2660 / $0.6000 | Buy Now |
|
Future Electronics | Wire to Board 2 Position 5 mm Pitch 30-16 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 136043Tray |
|
$0.2200 / $0.2500 | Buy Now |
DISTI #
AMP282836-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 2P. | Americas - 8472 in Stock |
|
$0.3133 / $0.3515 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 2P. RoHS: Compliant |
5386 In Stock |
|
$0.2735 / $0.3149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282836-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282836-2
TE Connectivity
(282836-2) TERMI-BLOK PCB MOUNT 90 2P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 998-1/998-2-1, PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |