-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282834-2) TERMI-BLOK PCB MOUNT, 90 2P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8386
|
Newark | Terminal Block, Pcb, 2 Position, 30-16Awg, Pitch Spacing:2.54Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Buchanan Te Connectivity 282834-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3434 |
|
$0.8600 / $1.3400 | Buy Now |
DISTI #
26AC6811
|
Newark | Terminal Block, Pcb, 2 Position, 30-16Awg, Pitch Spacing:2.54Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm , Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Buchanan Te Connectivity 282834-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3655 |
|
$0.8600 / $1.3700 | Buy Now |
DISTI #
A98333-ND
|
DigiKey | TERM BLK 2P SIDE ENT 2.54MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20536 In Stock |
|
$0.8148 / $1.4200 | Buy Now |
DISTI #
282834-2
|
Avnet Americas | Conn PC Board Header 2 POS 2.54mm RA Through Hole 10A - Bulk (Alt: 282834-2) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Bulk | 365544100 Factory Stock |
|
$0.5631 | Buy Now |
DISTI #
12H8386
|
Avnet Americas | Conn PC Board Header 2 POS 2.54mm RA Through Hole 10A - Bulk (Alt: 12H8386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 3434 Partner Stock |
|
$0.9940 / $1.3800 | Buy Now |
DISTI #
571-282834-2
|
Mouser Electronics | Fixed Terminal Blocks 2P SIDE ENTRY 2.54mm RoHS: Compliant | 20741 |
|
$0.6320 / $1.2600 | Buy Now |
|
Future Electronics | 2 Position 2.54mm Vertical Mount Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1700Box |
|
$0.7200 / $0.8800 | Buy Now |
DISTI #
AMP282834-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 2P. | Americas - 66 in Stock |
|
$0.9122 / $1.1533 | Buy Now |
|
Onlinecomponents.com | PCB Terminal Block - Header - Wire-to-Board - 2 Positions - 0.100" (2.54mm) Pitch - 30 to 16 AWG - Screw, Rising Cage Clamp Termination - Green. |
9581 In Stock 12000 On Order 44100 Factory Stock |
|
$0.5110 / $1.0660 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 300 |
|
$0.6187 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282834-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282834-2
TE Connectivity
(282834-2) TERMI-BLOK PCB MOUNT, 90 2P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |