Part Details for 282827-3 by TE Connectivity
Overview of 282827-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282827-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP282827-3
|
Heilind Electronics | TERMI-BLOK HEADER,ASSY90 3P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 3P. RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
77307675
|
Verical | Conn Shrouded Header HDR 3 POS 10mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 1200 |
|
$2.1212 | Buy Now |
DISTI #
282827-3
|
TTI | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 3P. Min Qty: 3600 Package Multiple: 150 Container: Each | Americas - 0 |
|
$0.3370 | Buy Now |
DISTI #
2828273-TEC
|
TME | Pluggable terminal block | 1200 |
|
Buy Now | |
DISTI #
AMP282827-3
|
Interstate Connecting Components | TERMI-BLOK HEADER,ASSY90 3P. | 0 |
|
Buy Now | |
DISTI #
000000000000931000
|
Sager | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 3P. | 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK HEADER,ASSY90 3P. RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
Part Details for 282827-3
282827-3 CAD Models
282827-3 Part Data Attributes
|
282827-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282827-3
TE Connectivity
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 282827-3
This table gives cross-reference parts and alternative options found for 282827-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282827-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
282808-3 | TE Connectivity | $2.4280 | (282808-3) TERMI-BLOK PLUG STACKING 3P.10 | 282827-3 vs 282808-3 |
282809-3 | TE Connectivity | $2.3842 | (282809-3) TERMI-BLOK PLUG STACKING 3P.10 | 282827-3 vs 282809-3 |
282816-3 | TE Connectivity | Check for Price | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | 282827-3 vs 282816-3 |