-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7010
|
Newark | Pluggable Terminal Blocks Termi-Blok Header |Amp Te Connectivity 282826-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$2.1200 / $3.0700 | Buy Now |
DISTI #
12H8332
|
Newark | Termi-Blok Header, assy90 6P. Rohs Compliant: Yes |Buchanan Te Connectivity 282826-6 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.3000 | Buy Now |
DISTI #
2266-282826-6-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 10MM Min Qty: 30 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
394 In Stock |
|
$1.8900 / $2.3900 | Buy Now |
DISTI #
A113311-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 10MM Min Qty: 30 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3139 | Buy Now |
DISTI #
282826-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 10mm Solder ST Thru-Hole - Bulk (Alt: 282826-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.1125 / $1.2561 | Buy Now |
DISTI #
571-282826-6
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 6P. RoHS: Compliant | 360 |
|
$1.1500 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Container: Box | 0Box |
|
$1.0600 | Buy Now |
DISTI #
AMP282826-6
|
Heilind Electronics | TERMI-BLOK HEADERASSY90 6P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 6P. RoHS: Compliant |
394 Partner Stock |
|
$1.1400 / $1.6100 | Buy Now |
DISTI #
AMP282826-6
|
Interstate Connecting Components | TERMI-BLOK HEADERASSY90 6P. | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282826-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282826-6
TE Connectivity
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 282826-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282826-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282809-6 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 282826-6 vs 282809-6 |