-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282826-4) TERMI-BLOK HEADER,ASSY90 4P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8330
|
Newark | Termi-Blok Header, assy90 4P. Rohs Compliant: Yes |Buchanan Te Connectivity 282826-4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.7900 | Buy Now |
DISTI #
A113310-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 10MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8292 | Buy Now |
DISTI #
282826-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 10mm Solder ST Thru-Hole - Bulk (Alt: 282826-4) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2074 / $1.4529 | Buy Now |
DISTI #
571-282826-4
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 4P. RoHS: Compliant | 342 |
|
$1.2900 / $2.9900 | Buy Now |
|
Future Electronics | 4 Position Vertical Green Terminal Block Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.3700 / $1.4500 | Buy Now |
DISTI #
AMP282826-4
|
Heilind Electronics | TERMI-BLOK HEADERASSY90 4P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 4P. RoHS: Compliant | 0 |
|
$0.5960 / $1.6280 | Buy Now |
DISTI #
AMP282826-4
|
Interstate Connecting Components | TERMI-BLOK HEADERASSY90 4P. | 0 |
|
Buy Now | |
DISTI #
282826-4
|
Avnet Abacus | Conn Shrouded Header HDR 4 POS 10mm Solder ST Thru-Hole (Alt: 282826-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK HEADER,ASSY90 4P. RoHS: Compliant | 0 |
|
$0.5960 / $1.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282826-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282826-4
TE Connectivity
(282826-4) TERMI-BLOK HEADER,ASSY90 4P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 282826-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282826-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282808-4 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 282826-4 vs 282808-4 |
282809-4 | (282809-4) TERMI-BLOK PLUG STACKING 4P.10 | TE Connectivity | 282826-4 vs 282809-4 |