-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282826-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282826-2
TE Connectivity
24A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 282826-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282826-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282808-2 | (282808-2) TERMI-BLOK PLUG STACKING 2P.10 | TE Connectivity | 282826-2 vs 282808-2 |
282827-2 | 24A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 282826-2 vs 282827-2 |
282809-2 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 282826-2 vs 282809-2 |
282818-2 | (282818-2) TERMI-BLOK HEADER,ASSY90 2P.1 | TE Connectivity | 282826-2 vs 282818-2 |
1697550000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 282826-2 vs 1697550000 |