-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282825-9) TERMI-BLOK HEADER,ASSY90 9P.5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0202
|
Newark | Pluggable Terminal Blocks Header 9P .200 Vert |Amp Te Connectivity 282825-9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$2.9800 / $3.0200 | Buy Now |
DISTI #
12H8327
|
Newark | Termi-Blok Header, assy90 9P.5, Rohs Compliant: Yes |Buchanan Te Connectivity 282825-9 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.0700 | Buy Now |
DISTI #
2266-282825-9-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 5.08MM Min Qty: 30 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
370 In Stock |
|
$2.7000 / $2.8000 | Buy Now |
DISTI #
282825-9-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 5.08MM Min Qty: 30 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2096 | Buy Now |
DISTI #
282825-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 282825-9) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1675 / $2.6084 | Buy Now |
DISTI #
571-282825-9
|
Mouser Electronics | Pluggable Terminal Blocks HEADER 9P .200 VERT RoHS: Compliant | 0 |
|
$2.6300 / $2.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.1700 | Buy Now |
DISTI #
AMP282825-9
|
Heilind Electronics | TERMI-BLOK HEADER,ASSY90 9P.5, | Americas - 0 in Stock |
|
$1.5584 / $2.7832 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) M 9 POS 5.08mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant |
370 Partner Stock |
|
$2.4500 / $3.4400 | Buy Now |
DISTI #
54189694
|
Verical | Conn Shrouded Header (2 Sides) M 9 POS 5.08mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 370 |
|
$2.5300 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282825-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282825-9
TE Connectivity
(282825-9) TERMI-BLOK HEADER,ASSY90 9P.5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |