-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282825-8) TERMI-BLOK HEADER,ASSY90 8P.5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0847
|
Newark | Termi-Blok Header, assy90 8P.5, |Amp Te Connectivity 282825-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 / $3.6600 | Buy Now |
DISTI #
AMP282825-8
|
Heilind Electronics | TERMI-BLOK HEADER,ASSY90 8P.5, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
282825-8
|
TTI | Pluggable Terminal Blocks 8 POS SHROUDED HDR Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.9100 | Buy Now |
DISTI #
AMP282825-8
|
Interstate Connecting Components | TERMI-BLOK HEADER,ASSY90 8P.5, | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 282825-8
|
PEI Genesis | Modular Terminal Block 15A 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282825-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282825-8
TE Connectivity
(282825-8) TERMI-BLOK HEADER,ASSY90 8P.5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |