-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282825-7) TERMI-BLOK HEADER,ASSY90 7P.5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8325
|
Newark | Termi-Blok Header, assy90 7P.5, Rohs Compliant: Yes |Buchanan Te Connectivity 282825-7 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.1800 | Buy Now |
DISTI #
A126589-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
836 In Stock |
|
$1.0663 / $1.8200 | Buy Now |
DISTI #
282825-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 282825-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0070 / $1.1369 | Buy Now |
DISTI #
571-2828257
|
Mouser Electronics | Pluggable Terminal Blocks 7 POS SHROUDED HDR RoHS: Compliant | 9 |
|
$1.0600 / $1.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Box | 0Box |
|
$0.9560 | Buy Now |
DISTI #
AMP282825-7
|
Heilind Electronics | TERMI-BLOK HEADERASSY90 7P.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 7P.5, RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
DISTI #
AMP282825-7
|
Interstate Connecting Components | TERMI-BLOK HEADERASSY90 7P.5 | 0 |
|
Buy Now | |
DISTI #
282825-7
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole (Alt: 282825-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282825-7
|
Avnet Abacus | Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole (Alt: 282825-7) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282825-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282825-7
TE Connectivity
(282825-7) TERMI-BLOK HEADER,ASSY90 7P.5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |