-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0821
|
Newark | Pin Header, Eurostyle, 8 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:8Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Body Material:Polyamide 6/6 Rohs Compliant: Yes |Buchanan Te Connectivity 282822-8 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $1.8300 | Buy Now |
DISTI #
A98319-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
223 In Stock |
|
$1.8966 / $3.3600 | Buy Now |
DISTI #
282822-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 282822-8) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.4191 / $1.7078 | Buy Now |
DISTI #
571-282822-8
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 8P. RoHS: Compliant | 676 |
|
$1.5000 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$1.4200 | Buy Now |
DISTI #
AMP282822-8
|
Heilind Electronics | TERMI-BLOK HEADERASSY90 8P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 8P. RoHS: Compliant |
582 On Order |
|
$1.4600 / $2.1100 | Buy Now |
DISTI #
AMP282822-8
|
Interstate Connecting Components | TERMI-BLOK HEADERASSY90 8P. | 0 |
|
Buy Now | |
DISTI #
282822-8
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole (Alt: 282822-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282822-8
|
Avnet Abacus | Conn Shrouded Header HDR 8 POS 5mm Solder ST Thru-Hole (Alt: 282822-8) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282822-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282822-8
TE Connectivity
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |