-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282815-3) TERMI-BLOK HEADER,ASSY90 3P.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0839
|
Newark | Pluggable Terminal Blocks Termi-Blok Header |Amp Te Connectivity 282815-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.5610 / $1.3200 | Buy Now |
DISTI #
12H8271
|
Newark | Termi-Blok Header,assy90 3P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282815-3 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 | Buy Now |
DISTI #
A113299-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 3200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4543 | Buy Now |
DISTI #
282815-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 282815-3) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4101 / $0.4630 | Buy Now |
DISTI #
571-282815-3
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 3P.5 RoHS: Compliant | 1580 |
|
$0.4540 / $1.2700 | Buy Now |
|
Future Electronics | TERMI-BLOK HEADER,ASSY90 3P.5 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Box | 0Box |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
AMP282815-3
|
Heilind Electronics | TERMI-BLOK HEADERASSY90 3P.5 | Americas - 0 in Stock |
|
$0.3115 / $0.4166 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole RoHS: Compliant |
2135 In Stock |
|
$0.4194 / $0.5363 | Buy Now |
DISTI #
51529759
|
Verical | Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Side Entry Thru-Hole Min Qty: 200 Package Multiple: 200 Date Code: 1248 | Americas - 2000 |
|
$0.6336 / $0.7449 | Buy Now |
DISTI #
282815-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 282815-3) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4101 / $0.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282815-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282815-3
TE Connectivity
(282815-3) TERMI-BLOK HEADER,ASSY90 3P.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA6-6, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |