-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282812-3) TERMI-BLOK HEADER,ASSY 3P. 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8262
|
Newark | Termi-Blok Header, assy 3P. 5 Rohs Compliant: Yes |Buchanan Te Connectivity 282812-3 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
DISTI #
A113292-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3190 In Stock |
|
$0.4278 / $0.8100 | Buy Now |
DISTI #
282812-3
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 282812-3) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4040 / $0.4562 | Buy Now |
DISTI #
571-282812-3
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER ASSM 3P. 5 RoHS: Compliant | 2868 |
|
$0.4110 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 1600 Container: Box | 0Box |
|
$0.3840 | Buy Now |
DISTI #
AMP282812-3
|
Heilind Electronics | TERMI-BLOK HEADERASSY 3P. 5 | Americas - 0 in Stock |
|
$0.3693 / $0.4863 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY 3P. 5 RoHS: Compliant |
2200 In Stock |
|
$0.3990 / $0.5154 | Buy Now |
DISTI #
AMP282812-3
|
Interstate Connecting Components | TERMI-BLOK HEADERASSY 3P. 5 | 0 |
|
$0.3693 / $0.4863 | Buy Now |
DISTI #
282812-3
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole (Alt: 282812-3) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282812-3
|
Avnet Abacus | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole (Alt: 282812-3) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282812-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282812-3
TE Connectivity
(282812-3) TERMI-BLOK HEADER,ASSY 3P. 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |