-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5404
|
Newark | 282811-4 Rohs Compliant: Yes |Buchanan Te Connectivity 282811-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1144 |
|
$0.1810 | Buy Now |
DISTI #
12H8260
|
Newark | Termi-Blok Header Assy90 4P. Rohs Compliant: Yes |Buchanan Te Connectivity 282811-4 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6890 / $0.7230 | Buy Now |
DISTI #
A98064-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1022 In Stock |
|
$0.6334 / $1.1000 | Buy Now |
DISTI #
55AC5404
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 55AC5404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 1144 Partner Stock |
|
$0.9240 / $1.1400 | Buy Now |
DISTI #
571-282811-4
|
Mouser Electronics | Pluggable Terminal Blocks HEADER ASSY 90 4P RoHS: Compliant | 694 |
|
$0.6020 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Container: Box | 0Box |
|
$0.5590 | Buy Now |
DISTI #
AMP282811-4
|
Heilind Electronics | TERMI-BLOK HEADER ASSY90 4P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK HEADER ASSY90 4P. RoHS: Compliant |
4172 In Stock |
|
$0.6550 / $0.9480 | Buy Now |
DISTI #
55AC5404
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 5mm Solder RA Thru-Hole - Bulk (Alt: 55AC5404) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 1144 Partner Stock |
|
$0.9240 / $1.1400 | Buy Now |
DISTI #
AMP282811-4
|
Interstate Connecting Components | TERMI-BLOK HEADER ASSY90 4P. | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282811-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282811-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity |