-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282805-3) TERMI-BLOK PLUG STACKING 3POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8237
|
Newark | Termi-Blok Plug Stacking 3Pos. Rohs Compliant: Yes |Buchanan Te Connectivity 282805-3 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 / $0.8830 | Buy Now |
DISTI #
AMP282805-3
|
Heilind Electronics | TERMI-BLOK PLUG STACKING 3POS. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK PLUG STACKING 3POS. RoHS: Compliant | 0 |
|
$0.8360 / $1.3500 | Buy Now |
DISTI #
282805-3
|
TTI | Pluggable Terminal Blocks CONN PLUG 3P R/A Min Qty: 800 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.8300 | Buy Now |
DISTI #
AMP282805-3
|
Interstate Connecting Components | TERMI-BLOK PLUG STACKING 3POS. | 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK PLUG STACKING 3POS. RoHS: Compliant | 0 |
|
$0.8360 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282805-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282805-3
TE Connectivity
(282805-3) TERMI-BLOK PLUG STACKING 3POS.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |