-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLASH PR.ASSY W.SEC.LOCK2W TY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7772
|
Newark | Automotive Conn Splash Pr.assy W.sec.lock2W Ty |Amp Te Connectivity 282682-1 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $1.9100 | Buy Now |
DISTI #
282682-1-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7263 | Buy Now |
DISTI #
282682-1
|
Avnet Americas | Conn Housing 2 POS 5mm ST - Bag (Alt: 282682-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0 |
|
$0.6107 / $0.6895 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.5940 | Buy Now |
DISTI #
AMP282682-1
|
Heilind Electronics | SPLASH PR.ASSY W.SEC.LOCK2W TY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SPLASH PR.ASSY W.SEC.LOCK2W TY RoHS: Compliant |
1200 In Stock |
|
$1.1400 / $2.1400 | Buy Now |
DISTI #
AMP282682-1
|
Interstate Connecting Components | SPLASH PR.ASSY W.SEC.LOCK2W TY | 0 |
|
Buy Now | |
DISTI #
282682-1
|
Avnet Abacus | Conn Housing 2 POS 5mm ST (Alt: 282682-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 99 |
|
$0.3888 / $0.8416 | Buy Now |
|
Master Electronics | SPLASH PR.ASSY W.SEC.LOCK2W TY RoHS: Compliant |
1200 In Stock |
|
$1.1400 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282682-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282682-1
TE Connectivity
SPLASH PR.ASSY W.SEC.LOCK2W TY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.961 inch | |
Body Depth | 1.476 inch | |
Body Length | 0.925 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |