There are no models available for this part yet.
Overview of 2826-43 A by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P | |
122826-HMC753LP4E | Analog Devices | HMC753LP4E Evaluation PCB | |
DC2826A | Analog Devices | LTC2947-65 Demo Board |
Price & Stock for 2826-43 A by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | WM35P SHELL POLAR A Package Multiple: 1 | 36 |
|
Buy Now |