-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 POS S.P.T.CONN. HSG BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-282533-2-ND
|
DigiKey | 1 POS S.P.T.CONN. HSG BLACK Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4494 In Stock |
|
$0.2767 / $0.3600 | Buy Now |
DISTI #
282533-2
|
Avnet Americas | Conn Housing RCP 1 POS Crimp Cable Mount Box - Bulk (Alt: 282533-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Bulk | 0 |
|
$0.2517 / $0.2841 | Buy Now |
DISTI #
571-282533-2
|
Mouser Electronics | Automotive Connectors 1 POS S.P.T.CONN. HSG BLACK RoHS: Compliant | 4434 |
|
$0.2660 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 4500 Container: Box | 0Box |
|
$0.2450 | Buy Now |
DISTI #
AMP282533-2
|
Heilind Electronics | 1 POS S.P.T.CONN. HSG BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 POS S.P.T.CONN. HSG BLACK | 0 |
|
$0.2785 / $0.4059 | Buy Now |
DISTI #
AMP282533-2
|
Interstate Connecting Components | 1 POS S.P.T.CONN. HSG BLACK | 0 |
|
Buy Now | |
DISTI #
282533-2
|
Avnet Abacus | Conn Housing RCP 1 POS Crimp Cable Mount Box (Alt: 282533-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282533-2
|
Avnet Abacus | Conn Housing RCP 1 POS Crimp Cable Mount Box (Alt: 282533-2) RoHS: Compliant Min Qty: 1125 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1 POS S.P.T.CONN. HSG BLACK | 0 |
|
$0.2785 / $0.4059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282533-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282533-2
TE Connectivity
1 POS S.P.T.CONN. HSG BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.929 inch | |
Body Depth | 0.929 inch | |
Body Length | 1.031 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Rated Voltage | 24 V | |
Total Number of Contacts | 1 |