-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4587
|
Newark | Power Conn, Plug, 2Pos, 2Row Rohs Compliant: Yes |Te Connectivity 2825260-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 9794 |
|
$0.5430 / $0.7170 | Buy Now |
DISTI #
A145231-ND
|
DigiKey | 2P VRT HDR VAL-U-LOK HCS V0 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
6984 In Stock |
|
$0.3181 / $0.4400 | Buy Now |
DISTI #
2825260-2
|
Avnet Americas | Connector Power Header 2 Position Straight Through Hole - Trays (Alt: 2825260-2) Min Qty: 10500 Package Multiple: 10500 Container: Tray | 0 |
|
$0.3372 | Buy Now |
DISTI #
571-2825260-2
|
Mouser Electronics | Power to the Board 2P VRT HDR VAL-U-LOK HCS V0 RoHS: Compliant | 0 |
|
$0.3640 | Order Now |
DISTI #
71807784
|
RS | Power to the Board, 2P VRT HDR VAL-U-LOK HCS V0 | TE Connectivity 2825260-2 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Future Electronics | 2 Position 4.2 mm Through Hole Rectangular Power Connector Header RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 1050 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.3100 | Buy Now |
DISTI #
AMP2825260-2
|
Heilind Electronics | 2P VERT HDR,HI CURR,V0 W/DRN HL,VALULOK | Americas - 7875 in Stock |
|
$0.3743 / $0.3799 | Buy Now |
|
Onlinecomponents.com | 2P VRT HDR VAL-U-LOK HCS V0 RoHS: Compliant | 0 |
|
$0.3159 / $0.8653 | Buy Now |
DISTI #
AMP2825260-2
|
Interstate Connecting Components | 2P VERT HDR,HI CURR,V0 W/DRN HL,VALULOK | 2625 |
|
$0.3743 / $0.3799 | Buy Now |
DISTI #
2825260-2
|
Avnet Abacus | Connector Power Header 2 Position Straight Through Hole (Alt: 2825260-2) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2825260-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2825260-2
TE Connectivity
Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.384 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |