-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20P 070 MLK CAP HEAD ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282526-5-ND
|
DigiKey | CONN HEADER VERT 20POS 3.5MM Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0917 | Buy Now |
DISTI #
282526-5
|
Avnet Americas | Conn Wire to Board RCP 20 POS 3.5mm Solder ST Thru-Hole - Trays (Alt: 282526-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$2.2575 / $2.7167 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$2.3100 | Buy Now |
DISTI #
AMP282526-5
|
Heilind Electronics | 20P 070 MLK CAP HEAD ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20P 070 MLK CAP HEAD ASSY RoHS: Compliant | 0 |
|
$2.6200 / $3.8300 | Buy Now |
DISTI #
AMP282526-5
|
Interstate Connecting Components | 20P 070 MLK CAP HEAD ASSY | 0 |
|
Buy Now | |
DISTI #
282526-5
|
Avnet Abacus | Conn Wire to Board RCP 20 POS 3.5mm Solder ST Thru-Hole (Alt: 282526-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20P 070 MLK CAP HEAD ASSY RoHS: Compliant | 0 |
|
$2.6200 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282526-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282526-5
TE Connectivity
20P 070 MLK CAP HEAD ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 0.622 inch | |
Body Length | 1.878 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |