-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.06in Min Cable Dia, 0.122in Max Cable Dia, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6997
|
Newark | Power To The Board Val-U-Lok Skt Hcs Sn 18-24Awg Rohs Compliant: Yes |Te Connectivity 2825211-1 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.1390 / $0.1640 | Buy Now |
DISTI #
23AH8930
|
Newark | Contact, Socket, Crimp, 22-18Awg, Product Range:Val-U-Lok Hcs Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2825211-1 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1100 | Buy Now |
DISTI #
23AH8944
|
Newark | Contact, Socket, Crimp, 22-18Awg, Product Range:Val-U-Lok Hcs Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2825211-1 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 | Buy Now |
DISTI #
A145252CT-ND
|
DigiKey | VAL-U-LOK SKT HCS SN 18-24AWG Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4967 In Stock |
|
$0.0728 / $0.2100 | Buy Now |
DISTI #
2825211-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2825211-1) Min Qty: 10500 Package Multiple: 10500 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.0811 | Buy Now |
DISTI #
571-2825211-1
|
Mouser Electronics | Power to the Board VAL-U-LOK SKT HCS SN 18-24AWG RoHS: Compliant | 10300 |
|
$0.0850 / $0.2100 | Buy Now |
DISTI #
71807805
|
RS | Power to the Board, VAL-U-LOK SKT HCS SN 18-24AWG | TE Connectivity 2825211-1 RoHS: Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$0.0811 | Buy Now |
DISTI #
AMP2825211-1
|
Heilind Electronics | SKT CNTCT,HCS,18-22AWG,SN REEL,VALULOK | Americas - 7875 in Stock |
|
$0.0864 / $0.0905 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-22AWG Reel Automotive RoHS: Compliant |
7000 Partner Stock |
|
$0.0866 / $0.1118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2825211-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2825211-1
TE Connectivity
Connector Accessory, 0.06in Min Cable Dia, 0.122in Max Cable Dia, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
Design Use | POWER | |
Finish Thickness | 100 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 11 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |