-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 5.26mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6431
|
Newark | Terminals 250 Pos Loc Rec 12-10 Nist Rohs Compliant: Yes |Amp Te Connectivity 2825084-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 330000 |
|
$0.0900 / $0.1070 | Buy Now |
DISTI #
73AC8703
|
Newark | Terminal, Female Disconnect, 12-10Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:-, Tab Size - Imperial:-, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 2825084-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8171 |
|
$0.0570 | Buy Now |
DISTI #
73AC8704
|
Newark | Terminal, Female Disconnect, 12-10Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:-, Tab Size - Imperial:-, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 2825084-1 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1160 | Buy Now |
DISTI #
A141561CT-ND
|
DigiKey | HIGH TEMPERATURE 250 POSITIVE LO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8142 In Stock |
|
$0.0816 / $0.1700 | Buy Now |
DISTI #
73AC8703
|
Avnet Americas | Quick Disconnect Terminal 12-10AWG 3.28mm2 25mm 7.62mm Nickel Carton/Reel - Product that comes on tape, but is not reeled (Alt: 73AC8703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 8168 Partner Stock |
|
$0.1180 | Buy Now |
DISTI #
2825084-1
|
Avnet Americas | Quick Disconnect Terminal 12-10AWG 3.28mm2 25mm 7.62mm Nickel Carton/Reel - Tape and Reel (Alt: 2825084-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.0535 / $0.0764 | Buy Now |
DISTI #
571-2825084-1
|
Mouser Electronics | Terminals 250 POS LOC REC 12-10 NIST RoHS: Compliant | 19787 |
|
$0.0640 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0769 | Buy Now |
DISTI #
AMP2825084-1
|
Heilind Electronics | 250 POS LOC REC 12-10 NIS | Americas - 0 in Stock |
|
$0.0784 / $0.0989 | Buy Now |
|
Onlinecomponents.com | 250 POS LOC REC 12-10 NIST RoHS: Compliant |
330000 Partner Stock |
|
$0.0549 / $0.0946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2825084-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2825084-1
TE Connectivity
Push-On Terminal, 5.26mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |