Part Details for 2825 by Farnell / Duratool
Overview of 2825 by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72825LB10PFG | Renesas Electronics Corporation | 1K x 18 DualSync FIFO, 5.0V |
Price & Stock for 2825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N5589
|
Newark | Static Protection Modular Tote Box, Esd Storage Type:Tote Box, External Height - Imperial:17.5", External Height - Metric:445Mm, External Width - Imperial:22.4", External Width - Metric:568.3Mm, External Depth - Imperial:9" Rohs Compliant: Yes |Duratool 2825 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |