-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI MIC RCPT CONTACT >1,5-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1541
|
Newark | Mini Mic Rcpt Contact Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2080 |
|
$0.1250 / $0.2180 | Buy Now |
DISTI #
38AC3031
|
Newark | Contact, Socket, 16-14Awg, Crimp, Product Range:Superseal 1.5Mm Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Superseal 1.5Mm Series Rohs Compliant: Yes |Te Connectivity 282466-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 9978 |
|
$0.1000 / $0.1440 | Buy Now |
DISTI #
A126057CT-ND
|
DigiKey | CONN SOCKET 13-15AWG CRIMP TIN Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2795 In Stock |
|
$0.0689 / $0.2100 | Buy Now |
DISTI #
282466-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 282466-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 33 Weeks, 4 Days Container: Reel | 800013500 Factory Stock |
|
$0.0608 / $0.0652 | Buy Now |
DISTI #
92C1541
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 92C1541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2080 Partner Stock |
|
$0.1320 / $0.2180 | Buy Now |
DISTI #
571-282466-1
|
Mouser Electronics | Automotive Connectors S-SEAL SKT 16-12 BR/SN RoHS: Compliant | 196000 |
|
$0.0720 / $0.0920 | Buy Now |
DISTI #
571-282466-1-CT
|
Mouser Electronics | Automotive Connectors S-SEAL SKT 16-12 Cut Strip of 100 RoHS: Compliant | 19800 |
|
$0.1420 | Buy Now |
DISTI #
571-282466-1-LP
|
Mouser Electronics | Automotive Connectors S-SEAL SKT 16-12 Loose Piece RoHS: Compliant | 1380 |
|
$0.1810 / $0.2600 | Buy Now |
DISTI #
571-282466-1-MR
|
Mouser Electronics | Automotive Connectors S-SEAL SKT 16-12 Reel of 1000 RoHS: Compliant | 9000 |
|
$0.1160 | Buy Now |
|
Future Electronics | Superseal AWG 13 - 15 Phosphor Bronze Tin Plated Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.0718 / $0.0785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282466-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282466-1
TE Connectivity
MINI MIC RCPT CONTACT >1,5-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.071 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Finish Thickness | 236.22 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 14 A | |
Rated Voltage(DC) | 24 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 15 AWG |