-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI MIC TAB CONTACT >1,5-
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH0121
|
Newark | Mini Mic Tab Contact Rohs Compliant: Yes |Amp Te Connectivity 282465-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8942 |
|
$0.1520 / $0.2300 | Buy Now |
DISTI #
A107047CT-ND
|
DigiKey | CONN TAB 13-15AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39565 In Stock |
|
$0.1678 / $0.3800 | Buy Now |
DISTI #
23AH0121
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 23AH0121) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 8782 Partner Stock |
|
$0.1900 / $0.3540 | Buy Now |
DISTI #
282465-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Tape and Reel (Alt: 282465-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-282465-1
|
Mouser Electronics | Automotive Connectors MINI MIC TAB CONTACT Reel of 4000 RoHS: Compliant | 52000 |
|
$0.1780 / $0.2040 | Buy Now |
DISTI #
571-282465-1-MR
|
Mouser Electronics | Automotive Connectors MINI MIC TAB CONTACT Reel of 1000 RoHS: Compliant | 6000 |
|
$0.2250 | Buy Now |
DISTI #
571-282465-1-CT
|
Mouser Electronics | Automotive Connectors MINI MIC TAB CONTACT Cut Strip of 100 RoHS: Compliant | 5700 |
|
$0.2730 | Buy Now |
DISTI #
E02:0323_02025598
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 13-15AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Date Code: 2438 | Europe - 68000 |
|
$0.1496 / $0.1889 | Buy Now |
|
Future Electronics | Superseal 1.5 Series 14A 24VDC 14-16AWG Tab Contact RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 192000Reel |
|
$0.1490 / $0.1560 | Buy Now |
DISTI #
AMP282465-1
|
Heilind Electronics | MINI MIC TAB CONTACT >1,5- | Americas - 210000 in Stock |
|
$0.1299 / $0.1359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282465-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282465-1
TE Connectivity
MINI MIC TAB CONTACT >1,5-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.071 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Finish Thickness | 236.22 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 14 A | |
Rated Voltage(DC) | 24 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 15 AWG |