Part Details for 282455-1 by TE Connectivity
Overview of 282455-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282455-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7771
|
Newark | Door To Body Female Conn.29 Po |Amp Te Connectivity 282455-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $7.5200 | Buy Now |
DISTI #
2266-282455-1-ND
|
DigiKey | DOOR TO BODY FEMALE CONN.29 PO Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1953 In Stock |
|
$5.9200 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 29 POS Crimp ST Cable Mount RoHS: Compliant |
1953 Partner Stock |
|
$5.8000 / $6.2200 | Buy Now |
DISTI #
16328014
|
Verical | Conn Housing RCP 29 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 1953 |
|
$5.5500 | Buy Now |
DISTI #
2824551-TEC
|
TME | 282455-1 Min Qty: 7 | 1953 |
|
$6.4150 / $6.4164 | Buy Now |
DISTI #
282455-1
|
IBS Electronics | 29 Contact(s), Glass Filled PA66, Female, Circular Connector Min Qty: 151 Package Multiple: 1 | 1953 |
|
$5.7720 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2538 |
|
RFQ | |
DISTI #
C1S757103103209
|
Chip1Stop | Conn Housing RCP 29 POS Crimp ST Cable Mount RoHS: Compliant | 1953 |
|
$5.5300 / $6.2800 | Buy Now |
|
Master Electronics | Conn Housing RCP 29 POS Crimp ST Cable Mount RoHS: Compliant |
1953 Partner Stock |
|
$5.8000 / $6.2200 | Buy Now |
Part Details for 282455-1
282455-1 CAD Models
282455-1 Part Data Attributes
|
282455-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282455-1
TE Connectivity
29 CONTACT(S), GLASS FILLED PA66, FEMALE, CIRCULAR CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 29 |