Part Details for 282415-1 by TE Connectivity
Overview of 282415-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282415-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-282415-1-ND
|
DigiKey | CAR ALM.SYS.CONN.RCPT.HSG18WAY Min Qty: 400 Lead time: 24 Weeks Container: Bulk | Limited Supply - Call |
|
$1.7211 | Buy Now |
DISTI #
282415-1
|
Avnet Americas | Conn Housing RCP 18 POS 1.98mm Crimp ST Box - Bulk (Alt: 282415-1) Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.4894 / $1.7923 | Buy Now |
|
Future Electronics | CAR ALM.SYS.CONN.RCPT.HSG18WAY RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.5300 | Buy Now |
DISTI #
AMP282415-1
|
Heilind Electronics | CAR ALM.SYS.CONN.RCPT.HSG18WAY | Americas - 0 in Stock |
|
$1.8562 / $1.9125 | Buy Now |
|
Onlinecomponents.com | CAR ALM.SYS.CONN.RCPT.HSG18WAY RoHS: Compliant | 0 |
|
$1.7300 / $2.5200 | Buy Now |
DISTI #
AMP282415-1
|
Interstate Connecting Components | CAR ALM.SYS.CONN.RCPT.HSG18WAY | 0 |
|
$1.8562 / $1.9125 | Buy Now |
DISTI #
282415-1
|
Avnet Abacus | Conn Housing RCP 18 POS 1.98mm Crimp ST Box (Alt: 282415-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282415-1
|
Avnet Abacus | Conn Housing RCP 18 POS 1.98mm Crimp ST Box (Alt: 282415-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CAR ALM.SYS.CONN.RCPT.HSG18WAY RoHS: Compliant | 0 |
|
$1.7300 / $2.5200 | Buy Now |
Part Details for 282415-1
282415-1 CAD Models
282415-1 Part Data Attributes
|
282415-1
TE Connectivity
Buy Now
|
Compare Parts:
282415-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |