-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI MIC TAB CTC GOLD PLATED V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y7373
|
Newark | Mini Mic Tab Ctc Gold Plated V |Te Connectivity 282404-3 Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
17-282404-3TR-ND
|
DigiKey | MINI MIC TAB CTC GOLD PLATED V Min Qty: 80000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0398 | Buy Now |
DISTI #
282404-3
|
Avnet Americas | Contact Tab Crimp ST Cable Mount Box/Carton - Tape and Reel (Alt: 282404-3) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0 |
|
$1.0913 | Buy Now |
DISTI #
571-282404-3
|
Mouser Electronics | Automotive Connectors MINI MIC TAB CTC GOLD PLATED V RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0Reel |
|
$0.9930 | Buy Now |
DISTI #
AMP282404-3
|
Heilind Electronics | MINI MIC TAB CTC GOLD PLATED V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MINI MIC TAB CTC GOLD PLATED V RoHS: Compliant | 0 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
282404-3
|
Avnet Americas | Contact Tab Crimp ST Cable Mount Box/Carton - Tape and Reel (Alt: 282404-3) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0 |
|
$1.0913 | Buy Now |
DISTI #
AMP282404-3
|
Interstate Connecting Components | MINI MIC TAB CTC GOLD PLATED V | 0 |
|
Buy Now | |
DISTI #
282404-3
|
Avnet Abacus | Contact Tab Crimp ST Cable Mount Box/Carton (Alt: 282404-3) RoHS: Compliant Min Qty: 80000 Package Multiple: 16000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282404-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282404-3
TE Connectivity
MINI MIC TAB CTC GOLD PLATED V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |