-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI MIC SRS TAB CONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T9793
|
Newark | Contact, Pin, 22-20Awg, Crimp, Product Range:Superseal Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Superseal Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 282404-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86124 |
|
$0.1040 / $0.1770 | Buy Now |
DISTI #
35X2724
|
Newark | Contact, Superseal 1.5 Series, Pin, 22 Awg, 20 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 282404-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0700 | Buy Now |
DISTI #
A105024CT-ND
|
DigiKey | CONN TAB 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0576 / $0.1700 | Buy Now |
DISTI #
282404-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Tape and Reel (Alt: 282404-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0609 | Buy Now |
DISTI #
23T9793
|
Avnet Americas | Contact PIN Crimp ST Cable Mount T/R - Bulk (Alt: 23T9793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 813 Partner Stock |
|
$0.1100 / $0.1770 | Buy Now |
DISTI #
571-282404-1
|
Mouser Electronics | Automotive Connectors MINI MIC SRS TAB CNT RoHS: Compliant | 336000 |
|
$0.0600 / $0.0770 | Buy Now |
DISTI #
571-282404-1-CT
|
Mouser Electronics | Automotive Connectors MINI MIC SRS TAB CNT Cut Strip of 100 RoHS: Compliant | 22100 |
|
$0.1220 | Buy Now |
DISTI #
571-282404-1-LP
|
Mouser Electronics | Automotive Connectors MINI MIC SRS TAB CNT Loose Piece RoHS: Compliant | 2162 |
|
$0.1560 / $0.2200 | Buy Now |
DISTI #
571-282404-1-MR
|
Mouser Electronics | Automotive Connectors MINI MIC SRS TAB CNT Reel of 1000 RoHS: Compliant | 3000 |
|
$0.1000 | Buy Now |
|
Future Electronics | AMP Superseal Series 22-20 AWG Straight Male Tab Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 196000Reel |
|
$0.0593 / $0.0648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282404-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282404-1
TE Connectivity
MINI MIC SRS TAB CONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.055 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Finish Thickness | 236.22 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6 A | |
Rated Voltage(DC) | 24 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |